Red Lion PAX® Panel Meters

Red Lion PAX® Panel Meters offer the capability to add and change option cards as application and communication requirements change. These meters provide a field-upgradeable solution that is cost-effective, with easy, plug-and-play installation of option cards. The PAX panel meters offer a 0.56" (14mm), 5-digit or 6-digit, red or green LED display. These meters operate on a power source range of 85VAC to 250VAC or 11VDC to 36VDC. The PAX panel meters support input capabilities for count, rate, time, current, voltage, process, strain gage, and temperature. These meters feature three option card slots, a custom units overlay for analog meters, and a NEMA 4X/IP65 front panel. Typical applications include counting/totalizing, preset count, batch count, rate indication, rate control, elapsed timing, AC current, DC current, AC voltage, DC voltage, process signals, and thermocouple.

Features

  • 0.56” (14 mm), 5-digit or 6-digit, red or green LED display
  • 3.80" x 1.95" (97mm x 50mm) dimension
  • Count, rate, time, current, voltage, process, strain gage, and temperature input capability
  • Dual or quad outputs (requires option card) setpoint capability
  • 85VAC to 250VAC or 11VAC to 36VDC power source range
  • Sensor excitation
  • NEMA 4X/IP65 front panel
  • Communications capability (requires option card)
  • Custom units overlay for analog meters
  • 3 option card slots

Applications

  • Digital:
    • Counting/totalizing
    • Preset count
    • Batch count
    • Rate indication
    • Rate control
    • Elapsed timing
    • Time control
    • Real-time clock
  • Analog:
    • AC current
    • AC voltage
    • DC current
    • DC voltage
    • Process signals
    • Temperature and RTD/thermocouple
    • Strain gage/load cells

Field-Upgradeable Plug-In Option Cards

Red Lion PAX® Panel Meters
Đã phát hành: 2026-04-02 | Đã cập nhật: 2026-05-14