RELOC Brick-ML System-on-Module

RELOC Brick-ML System-on-Module (SoM) is a compact, low-power embedded board for high-performance machine learning at the edge. The Brick-ML SoM is designed as a building block for seamless integration into final products, featuring onboard computing, sensing, and communication capabilities. RELOC Brick-ML accelerates development, reducing time to market by offering an integrated kit for custom development and pre-trained Edge ML models.

Features

  • 32-bit Arm® Cortex®-M33 core with FPU
  • 200MHz clock speed
  • Up to 2MB code flash memory, 8KB data flash, and 512KB RAM
  • 128Mbit onboard serial flash
  • BLUETOOTH® 5.1 core specification compliant Bluetooth Low Enegery transceiver and link layer
  • USB 2.0 full-speed device connector
  • Ethernet 10/100, USB 2.0 high-speed, CAN, UART, I2C, SPI expansion pinout

Applications

  • Embedded machine learning
  • Inference at the Edge
  • Gesture recognition
  • Voice and sound classification
  • Environmental conditions automatic analysis
  • Connected intelligent sensors

Specifications

  • 40mm x 23mm x 5mm dimensions (RM-BML-1U)
  • 2.5V to 5V power supply
  • 1µA standby current
  • -40°C to +85°C operating temperature range

Edge Impulse Resources

Infographic - RELOC Brick-ML System-on-Module

Videos

Đã phát hành: 2023-09-15 | Đã cập nhật: 2024-04-01