Renesas / Dialog DA7217 High-Performance Low-Power Audio Codec

Renesas / Dialog DA7217 High-Performance Low-Power Audio Codec is a device optimized for use in headsets or wearable devices. This device has differential headphone outputs for use inside headset devices, offering excellent left-to-right channel separation and common mode noise rejection. The DA7217 also has a stereo DAC to headphone output path and ultra-low-power operating modes to support always-on audio detection applications. DA7217 contains two analog microphone input paths, up to four digital microphone input paths, or a combination of both. The other chip in this family, the DA7218, has single-ended headphone outputs and has been designed with headphone detection for use in accessories.

Features

  • High-performance stereo DAC to headphone playback path with 110dB dynamic range
  • 4mW stereo playback power consumption
  • DAC digital filters with audio and voice mode options, five-band equalizer and five programmable bi-quad stages
  • Dedicated low-latency digital sideband filter with three programmable bi-quad stages
  • High-performance microphone to ADC record path with 105dB dynamic range
  • 2.5mW stereo record power consumption
  • ADC digital filters with audio and voice mode options
  • 500μW always-on record mode with automatic level detection
  • Hybrid analog/digital automatic level control to dynamically control the record level
  • Shutdown mode offering current consumption during standby of 2.5μA
  • Two low-noise microphone bias regulators with programmable output voltage and ultralow-power mode
  • A high efficiency two-level, true-ground charge pump for generating class-G headphone supplies
  • Voice mode filtering up to 32kHz

Applications

  • Hearables
  • Wireless and wired headphones

Block Diagram

Block Diagram - Renesas / Dialog DA7217 High-Performance Low-Power Audio Codec
Đã phát hành: 2017-03-28 | Đã cập nhật: 2023-05-08