Renesas / Dialog AT25EU Ultra-Low-Energy SPI NOR Flash

Renesas / Dialog AT25EU Ultra-Low-Energy SPI NOR Flash with Fast Erase aims to offer low power consumption and fast operation in order to achieve low energy usage. The AT25EU Ultra-Low-Energy SPI NOR Flash with Fast Erase supports power-conscious, size-constrained connected devices. These devices offer a variety of power-saving features, including wide VCC (1.65V to 3.6V) operation to extend the battery life as well as the 100nA to 300nA deep power-down mode to conserve energy when the product is not in use. The erase time, in conjunction with the low-power high-speed operation, will reduce the total energy consumed in any system. The AT25EU Ultra-Low-Energy SPI NOR Flash devices are ideal for use in small coin cell applications, boot/code shadow memory, and simple event/data logging applications.

Features

  • Ultra-low energy:
    • Up to 70% less energy read power
    • Up to 99% less energy erase
  • 100nA deep power-down with no Flash power switching required, up to 80% less energy
  • Fast erase:
    • Up to 60x faster
    • Full chip erase <1% of energy requires by other Flash solutions
  • Page erase:
    • Reduces Flash wear
    • Simplifies file updates and reduces system overhead
  • 1.65V to 3.6V wide operating range
  • Wide VCC:
    • Compatible with 1.8V to 3.0V MCUs and SoCs
    • Supports different battery chemistries and configurations
    • Eliminates additional power regulator or Flash
  • Reduced production costs eliminate power switching and voltage regulators from the board design
  • Packages:
    • Industry-standard 8-pin 150mil SOIC
    • Ultra-thin 2mm x 3mm x 0.6mm 8-pad DFN

Applications

  • Small coin cell applications:
    • Low-power read
    • Low-energy fast erase
  • Boot/code shadow memory:
    • Fast low-power read
    • 100nA deep power down
  • Simple event/data logging applications:
    • Fast erase
    • Page erase
    • Low-energy erase and program

Benefits

Renesas / Dialog AT25EU Ultra-Low-Energy SPI NOR Flash
Đã phát hành: 2021-04-27 | Đã cập nhật: 2025-12-30