Renesas / Dialog SLG47105V Evaluation & Training Boards

Renesas / Dialog SLG47105V Evaluation and Training Boards provide demonstration, development, and training platforms for the SLG47105 GreenPAK Programmable Mixed-Signal Matrix. The SLG47105 offers a more cost-effective, one-time NVM programmable option for designers who want to integrate both digital and analog system functions while minimizing component count, board space, and power consumption in consumer and industrial motor drive applications. The SLG47105V-EVB board can also be connected to the Renesas / Dialog SLG4DVKADV GreenPAK Advanced Development Board for application emulation and programming of the onboard SLG47105 device. The SLG47105V-TRN training board shows the DC Motor control functions of SLG47105 and demonstrates the power part of the chip.

Features

  • Pre-mounted SLG47105 device
  • Two 20-position headers
    • SV1 connects to SLG4DVKADV
    • SV2 all pin signals for debugging
  • Jumpers to select H-Bridge and Half-Bridge modes and current sense control
  • High-voltage output connector for an electric motor or load
  • Compact 50mm x 53mm PCB

Eval Board Layout

Location Circuit - Renesas / Dialog SLG47105V Evaluation & Training Boards
Đã phát hành: 2020-09-16 | Đã cập nhật: 2026-01-09