Renesas / Dialog SLG47115V-SKT Socket Board

Renesas / Dialog SLG47115V-SKT Socket Board enables users to configure, program, and test the SLG47115V HVPAK™ Programmable Mixed-Signal Matrix using the SLG4DVKADV GreenPAK™ Advanced Development Board. The SLG47115V-SKT Socket Board features a 2.0mm x 3.0mm QFN-20 socket which can accommodate one SLG47115V device. The Socket Board connects to the Socket Connector on the Advanced Development Board. The Advanced Development Board can then be connected to a PC running the GreenPAK Designer software.

The Renesas / Dialog SLG47115V-SKT Socket Board includes 50 sample SLG47115V HVPAK™ Mixed-Signal Matrix ICs.

Kit Contents

  • TQFN20 socket for SLG47115V HVPAK Mixed-Signal Matrix
  • Connector for GreenPAK Advanced Development Board
  • Includes 50 sample SLG47115V ICs
Đã phát hành: 2022-09-15 | Đã cập nhật: 2023-05-08