Renesas Electronics 5PB11xx LVCMOS High-Performance Clock Buffers
Renesas Electronics 5PB11xx LVCMOS High-Performance Clock Buffers have a best-in-class sub-50fs RMS additive phase jitter (12KHz to 20MHz). The 5PB11xx family supports an Output Enable function in five different fan-out variations, 1:2 to 1:10. The Renesas Electronics 5PB11xx are available in various packages and operate from a 1.8V to 3.3V supply.Features
- High-performance 1:2, 1:4, 1:6, 1:8, 1:10 LVCMOS clock buffer
- Very low pin-to-pin skew <50ps
- Very low additive jitter <50fs
- fMAX = 200MHz
- Integrated serial termination for 50Ω channel
- Packaged in 8-, 14-, 16-, 20-pin TSSOP and small DFN and QFN packages
- Extended (-40°C to +105°C) temperature range
- Supply voltage: 1.8V to 3.3V
Videos
Đã phát hành: 2015-04-07
| Đã cập nhật: 2023-10-02