Renesas Electronics 9DML04 2:4 3.3V PCIe Clock Mux

Renesas Electronics 9DML04 2:4 3.3V PCIe Clock Mux supports PCIe Gen1-4 Common Clocked (CC), Separate Reference no Spread (SRnS), and Separate Reference Independent Spread (SRIS) architectures. The device features a direct connection to 100Ω (xx41) or 85Ω (xx51) transmission lines and saves 16 resistors compared to standard PCIe devices. The 9DML04 can be factory programmed with a user-defined power-up default SMBus configuration.

Features

  • Supports PCIe Gen1-4 Common Clocked (CC), Separate Reference no Spread (SRnS), and Separate Reference Independent Spread (SRIS) architectures
  • Saves 16 resistors compared to standard PCIe devices
  • Direct connection to 100Ω (xx41) or 85Ω (xx51) transmission lines
  • Can be factory programmed with a user-defined power up default SMBus configuration

Specifications

  • 3.135V to 3.465V supply voltage
  • -40°C to +85°C operating temperature range
  • 55% maximum duty cycle
  • 200MHz maximum output frequency
  • 23mA operating supply current
Đã phát hành: 2016-08-04 | Đã cập nhật: 2022-10-10