Renesas Electronics 9ZXL1232E / 9ZXL1252E Clock Buffers
Renesas Electronics 9ZXL1232E / 9ZXL1252E Clock Buffers are the second generation DB1200ZL differential buffers with enhanced performance. These Renesas Electronics clock buffer parts are pin-compatible upgrades to the 9ZXL1232A and 9ZLX1252A that offer a much-improved phase jitter performance. The 9ZXL1232E / 9ZXL1252E Clock Buffers come with an SMBus write lock feature for increased system security. These buffers also offer fixed external feedback that maintains low drift for critical QPI/UPI applications. Applications include servers, storage, networking, and Solid State Drives (SSDs).Features
- SMBus write lock feature increases system security
- LP-HCSL outputs eliminate 24 resistors and save 41mm2 of an area (1232E)
- 12 OE# pins with hardware control of each output
- Multiple devices can share the same SMBus segment with 9 selectable SMBus addresses
- Selectable PLL BW minimizes jitter peaking in cascaded PLL topologies
- 100MHz and 133.33MHz PLL mode offers UPI and legacy QPI support
- Small board footprint in 9mm x 9mm 64-QFN package
- PCIe Clocking Architectures Supported
- Common Clocked (CC)
- Independent Reference (IR) with and without spread spectrum
- Output Features
- 12 Low-Power (LP) HCSL output pairs (1232E)
- 12 Low-Power (LP) HCSL output pairs with 85Ω Zout (1252E)
Specifications
- Less than 50ps cycle-to-cycle jitter
- Less than 50ps output-to-output skew
- Input-to-output delay is fixed at 0ps
- Less than 50ps input-to-output delay variation
- Phase jitter of PCIe Gen4 < 0.5ps rms
- Phase jitter QPI/UPI > = 9.6GB/s < 0.2ps rms
- Less than 1.0ps rms IF-UPI phase jitter
Applications
- Servers
- SSDs
- Storage
- Networking
Block Diagram
Đã phát hành: 2018-08-21
| Đã cập nhật: 2023-02-01