Renesas Electronics Bathroom Odor Detector
Renesas Electronics Bathroom Odor Detector is a combination of Renesas products to detect gases in the bathroom. It consists of the ZMOD4410 Total Volatile Organic Compounds (TVOC) and indoor air quality sensor, HS3003 temperature and humidity sensor, and RL78/G13 microcontroller (MCU). Odor levels, temperature and humidity values can be monitored through a handy device by using a Bluetooth® module. The RL78/G13 MCU is suitable for industrial applications with high-performance peripheral functions, low power and an abundant lineup of MCUs. All the power on the sensor board is provided by the ISL9001A high-performance LDO and Li-ion battery. The ISL9301 is a high input voltage charger with a power path management charger for single-cell Li-ion/Polymer batteries.Features
- Renesas’ MCU and Bluetooth® Low Energy (BLE) module control the system and wireless communication via BLE
- Includes a high-performance/high-input voltage charger and low-input voltage/high-PSRR LDO for an integrated solution
- The ZMOD4410 gas sensor module is a software configurable platform used for indoor air quality applications
Block Diagram
Featured Series
Đã phát hành: 2020-06-08
| Đã cập nhật: 2022-03-11