Renesas Electronics Battery Management with Life Indicator
Renesas Battery Management with Life Indicator is a reference design for battery-powered applications that require a charging system with a mechanism to display the battery life. The E-paper display provides a low power option for a life indicator that the user can access at any time.Features
- The RAJ240045 is a fuel gauge IC (FGIC) that provides a full battery management system
- The ISL9238 is a charging IC that has a wide range input of 3.2V to 23.4V and an output range of 2.4V to 18.30V
- The RL78/G14 is a highly flexible MCU that provides low current consumption and high performance
System Block Diagram
Additional Application Solutions
See how Renesas' complementary product portfolios of Analog + Power + Embedded Processing work together to deliver comprehensive solutions.
Đã phát hành: 2020-04-06
| Đã cập nhật: 2022-03-10