Renesas / Dialog DA14695MOD-00DEVKT-P SmartBond™ Dev Kit Pro

Renesas / Dialog DA14695MOD-00DEVKT-P SmartBond™ Dev Kit Pro evaluates the SmartBond DA14695 system on chip (SoC). The Renesas / Dialog DA14695MOD-00DEVKT-P kit unleashes the module's power, boasting a JEITA-compliant USB Charger for rechargeable end products. The kit features a hardware-loaded development board and an onboard debugger. It is supported by a comprehensive Software Development Kit (SDK) and comes complete with a development toolchain, source code examples, and detailed documentation.

Features

  • Evaluates the SmartBond DA14695 system on chip (SoC), enabling seamless connectivity with BLUETOOTH® technology
  • Brings out all the hardware features and capabilities of the DA14695 SoC
  • JEITA-compliant USB charger ideal for rechargeable end products, ensuring efficient and safe charging
  • Equipped with an onboard debugger for easy debugging and testing of applications
  • Comprehensive development toolchain and source code examples for smooth and efficient software development
  • Detailed documentation accompanying the kit, providing guidance and support throughout the development process

Applications

  • Wearable devices
  • Internet of Things (IoT) devices
  • Health and wellness
  • Industrial IoT
  • Smart home
  • Location-based services
  • Sports and fitness
  • Automotive
  • Consumer electronics
  • Smart agriculture

Videos

Đã phát hành: 2023-08-08 | Đã cập nhật: 2025-05-20