Renesas Electronics EK-RA6M1 Evaluation Kit for RA6M1 MCU Group
Renesas Electronics EK-RA6M1 Evaluation Kit enables users to seamlessly evaluate the features of the RA6M1 32-Bit Microcontroller (MCU) Group. Users can develop embedded systems applications using the Flexible Software Package (FSP) and e2 studio Integrated Development Environment (IDE). The included EK-RA6M1 Board features a pre-mounted R7FA6M1AD3CFP MCU, a USB interface that can connect to a PC, an on-board debugger, and connections for expansion options.Features
- Ecosystem and System Control Access
- USB Full Speed device
- 5V input through USB debug
- Debug on-board (Segger J-Link®)
- Debug in (SWD and JTAG)
- Two Digilent Pmod™ (SPI and UART)
- User LED
- Mechanical user button
- Capacitive user button
- User potentiometer
- MCU boot configuration jumper
- MCU Native Pin Access
- R7FA6M1AD3CFP MCU
- 120MHz, Arm Cortex®-M4 core
- 512kB Code Flash, 32kB SRAM
- 100 pins, LQFP package
- Native pin access through 4x 40-pin male headers
- MCU current measurement points
Flexible Software Package
The Renesas RA Flexible Software Package (FSP) provides a quick and versatile way to build secure connected IoT devices using the Renesas RA Family of Arm microcontrollers. FSP provides production ready peripheral drivers, FreeRTOS, and middleware stacks to take advantage of the FSP ecosystem.
Videos
Kit Contents
- EK-RA6M1 Board
- Micro USB device cable (type-A male to micro-B male)
Board Layout
Setup Example
Đã phát hành: 2020-04-08
| Đã cập nhật: 2022-03-10