Renesas Electronics Induction Heating Rice Cooker

Renesas Electronics Induction Heating Rice Cooker is a complete solution for an induction heating (IH) rice cooker that includes a heating block and human-machine interface (HMI). The solution features a highly integrated smart insulated-gate bipolar transistor (IGBT) driver and controller and a low loss IGBT. This results in a high-performance and straightforward IH rice cooker.

Features

  • Total IH solution with the iW248 smart IGBT driver/controller and RBN25H125S1FPQ IGBT makes for a simpler and easier design for high-performance IH applications
  • System controller RL78/L13 microcontroller (MCU) supports simple HMI as well
  • RAA223012 700V AC/DC buck regulator provides ultra-low standby power and up to 2.5W output power

Applications

  • IH rice cookers
  • IH cookers

SYSTEM BLOCK DIAGRAM

Renesas Electronics Induction Heating Rice Cooker

ADDITIONAL APPLICATION SOLUTIONS

See how Renesas' complementary product portfolios of Embedded Processing, Connectivity, Analog, and Power work together to deliver comprehensive solutions.

Learn More

Đã phát hành: 2021-08-31 | Đã cập nhật: 2023-08-08