Renesas Electronics IP Gateway for HVAC Systems

Renesas Electronics IP Gateway for HVAC Systems is an optional bridge to the Intranet or the Internet for all sensor and/or control data. HTTPS or MQTT (among other options) can be used for secure protocol requirements. Multiple PHYs could also be used, such as Wi-Fi based on IEEE 802.11​; Thread, Zigbee, or 6LoWPAN based on IEEE 802.15.4​; Ethernet based on IEEE 802.3​; LTE-M/-NB (depending on the geographical region and available providers)​; and LoRaWAN.

Features

  • Bluetooth® 5 mesh communication enables communication with other sensors and actuators​
  • The IP gateway function could either be a separate device or integrated into the actuator(s)​
  • For the power supply, usually, mains will be needed for the fan/HVAC (e.g., 230VAC or 110Va, or 24VDC) from the building control system

System Block Diagram

Block Diagram - Renesas Electronics IP Gateway for HVAC Systems

Additional Application Solutions

See how Renesas' complementary product portfolios of Analog + Power + Embedded Processing work together to deliver comprehensive solutions.

Learn More

Đã phát hành: 2021-01-12 | Đã cập nhật: 2022-03-11