Renesas Electronics ISL81401EVAL1Z Evaluation Board

Renesas Electronics ISL81401EVAL1Z Evaluation Board provides a demonstration and evaluation platform for the ISL81401 Buck-Boost Controller. The Evaluation Board is designed for high-current applications. The current rating of the ISL81401EVAL1Z is limited by the FETs and inductors selected. The pre-mounted ISL81401 40V Synchronous Buck-Boost Controller offers external soft-start, independent enable functions and integrates UV/OV/OC/OT protection. A programmable switching frequency ranging from 100kHz to 600kHz helps to optimize inductor size while the gate driver delivers up to 20A for the Buck-Boost output. 

Features

  • Wide input range: 6V to 40V
  • Bidirectional operation
  • High light-load efficiency in pulse-skipping DEM operation
  • Programmable soft-start
  • Optional DEM/PWM operation
  • Optional CC/HICCUP OCP protection
  • Supports pre-bias output with soft-start
  • PGOOD indicator
  • OVP, OTP, and UVP protection
  • Back biased from output to improve efficiency
Đã phát hành: 2018-12-18 | Đã cập nhật: 2023-02-13