Renesas Electronics ISL81601EVAL2Z Evaluation Board
Renesas Electronics ISL81601EVAL2Z Evaluation Board provides a demonstration and evaluation platform for the ISL81601 Buck-Boost Controller. This Evaluation Board is designed for high-current applications, while the current rating is limited by the FETs and inductors selected. The pre-mounted ISL81601 60V Synchronous Buck-Boost Controller offers external soft start, independent enable functions and integrates UV/OV/OC/OT protection. A programmable switching frequency ranging from 100kHz to 600kHz helps to optimize inductor size while the gate driver delivers up to 20A for the Buck-Boost output.Features
- 32V to 60V wide input range
- Bi-directional operation
- High light-load efficiency in pulse-skipping DEM operation
- Programmable soft start
- Optional DEM/PWM operation
- Optional CC/HICCUP OCP protection
- Supports pre-bias output with soft start
- PGOOD indicator
- OVP, OTP, and UVP protection
Đã phát hành: 2018-12-19
| Đã cập nhật: 2023-02-15