Renesas Electronics RA0E3 General-Purpose Microcontrollers
Renesas Electronics RA0E3 General Purpose Microcontrollers are part of the entry-level, low-end RA0 series. The RA0E3 integrates an Arm® Cortex®-M23 core with low power and peripherals optimized for BOM cost reduction and a simple design. The RA0E3 MCUs support 16KB of code flash, 2KB of SRAM, a wide 1.6V to 5.5V operating voltage range, and a wide -40°C to +125°C operating temperature range.
The Renesas Electronics RA0E3 General Purpose Microcontrollers are ideal for applications requiring a low pin count. The RA0E3 MCUs are pin-compatible with RA0E1 (64kB ROM) and RA0E2 (64kB ROM) MCUs, providing users with design scalability across the RA0 series.
Features
- Low power process with 2.6mA active current and 0.2uA Softwire standby current
- 1.6V to 5.5V operating voltage
- Internal High-speed OCO of 1% precision with -40°C to +125°C supported
- -40°C to +125°C, TA operating temperature range
Applications
- Consumer electronics
- Audio operation terminals
- Wireless microphone
- Smart earbuds case charger
- Building automation
- Home doorbell/camera
- Water heater
- Home appliance
- Lighting
- Beauty equipment
- Electric kettle
- Electric toothbrushes
- Industrial automation
- Sensors/peripheral boards
Block Diagram
Typical Application
Đã phát hành: 2026-02-27
| Đã cập nhật: 2026-03-11