Renesas Electronics RA6W1 Evaluation Kit

Renesas Electronics RA6W1 Evaluation Kit is a comprehensive development platform designed to accelerate software application development and RF testing for Wi-Fi® 6-based Internet of Things (IoT) solutions. Featuring an integrated SEGGER J-Link debugger, the kit enables seamless debugging, programming, and flashing within the Renesas e2Studio IDE. Engineered for precision power analysis, the kit includes a dedicated power consumption circuit that allows developers to perform detailed measurements of low-power sleep modes, critical for optimizing battery-operated and energy-efficient devices.

Flexibility is at the core of the Renesas RA6W1 evaluation kit, with support for multiple expansion interfaces, including microBUS™, PMOD, and Arduino Uno, making it easy to prototype and scale across a wide range of applications. Developers can choose between two daughter card options: one featuring the RA6W1 SoC for Wi-Fi 6-only functionality, and another combining Wi-Fi 6 with BLUETOOTH® Low Energy, offering versatile connectivity options.

Whether users are building smart home devices, industrial sensors, or connected consumer electronics, the RA6W1 Evaluation Kit provides the tools and flexibility needed to bring ideas to life—efficiently and securely.

Features

  • Supports easy SW application development and RF testing, integrated SEGGER J-link
  • Integrates a power consumption circuit for detailed low-power sleep measurements
  • Supports multiple expansion options, including microBUS™, PMOD, and Arduino Uno
  • Fully integrated into Renesas e2Studio with support for debugging, programming, and flashing
  • Available with the SoC daughter card and the module daughter card, supporting Wi-Fi 6 only and Wi-Fi 6/Bluetooth LE combo

Applications

  • IoT
  • Industrial IoT
    • Asset tracking
    • Smart meters
    • Point of Sale (POS)
    • Heating, Ventilation, and Air Conditioning (HVAC)
    • Power tools
  • Connected medical
  • Smart homes and connected home appliances
  • Wearables and battery-operated IoT devices
  • Smart door locks, video doorbells and surveillance cameras, and thermostats
Đã phát hành: 2025-12-05 | Đã cập nhật: 2025-12-17