Renesas Electronics RA8T1 Evaluation Boards

Renesas Electronics RA8T1 Evaluation Boards are designed for motor control applications and feature the RA8T1 MCU. Renesas Electronics RA8T1 enables seamless motor control when paired with a compatible inverter board, simplifying the implementation of RA8T1 for evaluation. Additionally, the board allows independent evaluation of the RA8T1 MCU. For enhanced safety during motor control assessment and debugging, electrical isolation from the PC is achieved by integrating a supported communication board.

Features

  • Compatible with Renesas Motor Workbench, a motor control development support tool
  • Equipped with on-board debugger circuit
  • Supports dual motor control
  • 2x Pmod connectors
  • RJ45 connector
  • USB2.0 FS connector (Type-C)
  • microSD card connector
  • Applications include a brushless DC motor solution

Board Layout

Renesas Electronics RA8T1 Evaluation Boards
Đã phát hành: 2024-01-29 | Đã cập nhật: 2024-03-01