Renesas Electronics RAA2213x Smart Power Stages (SPS)

Renesas RAA2213x Smart Power Stages (SPS) are compatible with the ISL68xxx/69xxx Digital Multiphase (DMP) controllers. The SPS has integrated high-accuracy current and temperature monitors that are fed back to the controller to complete a multiphase DC/DC system. These monitors simplify design and increase performance by eliminating the DCR sensing network and associated thermal compensation. An industry-leading thermally enhanced 4x5 PQFN package allows minimal overall PCB real estate.

The Renesas RAA2213x SPS features a 3.3V compatible tri-state PWM input that works with the Renesas multiphase PWM controllers to provide a robust solution in abnormal operating conditions. The SPS also improves system performance and reliability with integrated fault protection of UVLO, shorted HFET, over-temperature, and overcurrent. An open-drain fault reporting pin simplifies the handshake between the SPS and controllers and can disable the controller during startup and fault conditions.

Features

  • +3.0V to +16V input range
  • Supports 20A (RAA221320), 40A (RAA221340) or 50A (RAA221350) DC current
  • 3.3V compatible tri-state PWM input
  • Downslope current sensing
  • ±3% accuracy current monitor (IMON) with REFIN input
  • 8mV/°C temperature monitor with OT flag
  • Comprehensive fault protection for high system reliability
    • Shorted HFET and overcurrent protection
    • Over-temperature protection
    • VCC Undervoltage Lockout (UVLO)
  • Fault reporting outputs (TMON, Fault#, and IMON)
  • Up to 1.5MHz switching frequency
  • Pb-free (RoHS compliant), 25 Ld 4x5 PQFN

Applications

  • High-frequency and high-efficiency VRM and VRD
  • Core, graphic, and memory regulators for microprocessors
  • High-density VR for server, networking, and cloud computing
  • POL DC/DC converters and video gaming consoles

Simplified Application Block Diagram

Block Diagram - Renesas Electronics RAA2213x Smart Power Stages (SPS)
Đã phát hành: 2020-10-22 | Đã cập nhật: 2024-02-27