Renesas Electronics REAC1251G Dual Operational Amplifiers

Renesas Electronics REAC1251G Dual Operational Amplifiers feature a low input offset voltage (VIO ≤ ±1mV) and low input offset voltage temperature drift. The Renesas Electronics REAC1251G amplifiers operate at low voltage, have a common-mode input voltage ranging from the ground (V-), and feature an output determined by a class C push-pull circuit with a 50μA (typical) constant current and low current consumption. The amplifiers can function with positive and negative power supplies and are suitable for various amplifier circuits.

Features

  • Low input offset voltage ±1mV (maximum)
  • Low input offset voltage temperature drift ±1μV/°C (typical)
  • Package line-up is MSOP

Applications

  • Low input offset voltage and temperature drift
  • Low-voltage operation
  • Common-mode input voltage range from ground (V-)
  • 50μA (typical) constant current
  • Low current consumption
  • Suitable for various amplifier circuits

ORDERING INFORMATION

Renesas Electronics REAC1251G Dual Operational Amplifiers
Đã phát hành: 2024-04-29 | Đã cập nhật: 2024-05-23