Renesas Electronics RH850/F1K High-end Automotive Microcontrollers
Renesas Electronics RH850/F1K High-end Automotive Microcontrollers are part of the RH850/F1x series designed for automotive electrical body applications. The RH850/F1K Microcontrollers features low power consumption with an internal flash memory range from 768KB to 2MB. The Renesas RH850/F1K High-end Automotive Microcontrollers include a CAN FD interface and a 120MHz CPU operating frequency in a 100 to 176-pins package.Features
- 32-bit single-chip microcontroller with G3KH CPU core
- High computational processing power
- 120MHz operating frequency
- Internal flash memory from 768KB to 2MB
- Wide variety of internal peripheral functions
- CAN FD interface (premium products only)
- Low power consumption
- Low Power Sampler (LPS) polls signal inputs without CPU core interaction
- DeepSTOP mode disables power to select circuits within the chip
- Package options from 100 to 176 pins
Applications
- Car body
- Body control module (BCM)
- Automotive Gateway
- Automotive HVAC
- Automotive lighting modules
Block Diagram
Đã phát hành: 2021-03-23
| Đã cập nhật: 2023-10-09