Renesas Electronics RL78/G15 Low Power Microcontrollers

Renesas Electronics RL78/G15 Low Power Microcontrollers (MCUs) offer low pin counts (8-pin to 20-pin packages) with rich serial interfaces for cost-effective portable applications. RL78/G15 MCUs offer a true low-power platform with a 54μA/MHz operating current, 4KB or 8KB flash memory, 1KB SRAM, 1KB data flash, and a 2.4V to 5.5V range with operating temperatures up to +125°C.

Features

  • Low power consumption technology
  • All ports can use as I/O except VDD and VSS
  • RL78-S2 CPU core up to 16MHz
  • 4KB/8KB Flash Memory and 1KB SRAM
  • 1KB Data Flash
  • Operating temperature range up to +125°C
  • General PWM timer
  • 10-bit A/D converter and comparator
  • SCI (CSI, UART, Simple I2C) and I2C interfaces
  • On-chip debug 2.4V to 5.5V (single-wire, double-wire)
  • Package options
    • 8-pin plastic WDFN, 3mm2 with a 0.65mm pitch
    • 10-pin plastic LSSOP, 4.4mm x 3.6mm with a 0.65mm pitch
    • 16-pin plastic SSOP, 4.4mm x 5.0mm with a 0.65mm pitch
    • 16-pin plastic HWQFN, 3mm2 with a 0.5mm pitch
    • 20-pin plastic LSSOP, 4.4mm x 6.5mm with a 0.65mm pitch

Applications

  • General Purpose for 8-bit/16-bit
  • Industrial
  • Consumer
  • Home appliances
  • Fans
  • Sensor control
  • Lighting
  • Inverters

Block Diagrams

Videos

Đã phát hành: 2023-01-04 | Đã cập nhật: 2023-11-17