Renesas Electronics RL78 Target Boards

Renesas RL78 Target Boards provide an entry point to evaluation, prototyping, and development for the RL78 MCU family. Featuring an onboard RL78 MCU, the RL78 Target Boards are compatible with the Renesas E1 or E2 Lite On-chip Debugging Emulator/Flash Programmer.

Features

  • Built-in RL78 Series Microcontroller
  • Designed to work with the Renesas E1 or E2 Lite On-chip Debugging Emulator/Flash Programmer
  • 14-pin connector for E1 or E2 Lite connection
  • Supports both flash memory programming and on-chip debugging
  • Easy MCU-only power evaluation by the simplicity of the board
  • Simple testing is possible with 2 LEDs and 1 switch
  • Basic components like 32kHz crystal; Reset circuit ready
  • Equipped with Universal Area (2.54mm pitch)
  • Highly extendable peripheral board connector offers access to all microcontroller pins
  • Lead-free (Pb-free) product.
Đã phát hành: 2018-03-27 | Đã cập nhật: 2023-05-31