Renesas Electronics RTDACHB0000RS-MF-1 Evaluation Kit

Renesas Electronics RTDACHB0000RS-MF-1 Evaluation Kit supports flexible experimentation with GaN BDS modulation and operation. This kit offers key components such as GaN BDS (TP65B110HRU), MCUs, and an OpAmp. The RTDACHB0000RS-MF-1 evaluation kit provides a half-bridge GaN configuration that serves as a building block for multiple power topologies. This kit offers multiple options to drive the HB, including MCU-based PWM generation and user-supplied PWM signals. The RTDACHB0000RS-MF-1 evaluation kit features on-board AC zero‑cross detection and ZVS soft‑switching operation.

Features

  • Half-bridge Bi-Directional Switch (BDS) Gallium Nitride (GaN) configuration
  • Multiple options to drive the HB:
    • MCU-based PWM generation
    • User-supplied PWM signals
  • Flexible platform to experience GaN BDS modulation and operation
  • On board AC zero cross detection
  • ZVS soft switching operation

Board Overview

Renesas Electronics RTDACHB0000RS-MF-1 Evaluation Kit

Application Circuit Diagram

Application Circuit Diagram - Renesas Electronics RTDACHB0000RS-MF-1 Evaluation Kit
Đã phát hành: 2026-03-16 | Đã cập nhật: 2026-03-20