Renesas Electronics RTK0EE001 Evaluation Boards

Renesas Electronics RTK0EE001 Evaluation Boards evaluate the RAA604S00 Wi-SUN Radio Transceiver. The Renesas Electronics transceiver includes a physical (PHY) layer, supporting SUN OFDM and SUN FSK with data rates up to 2.4Mbps and 200kbps. The device provides reliable and long-range communication with programmable Tx output power up to +15dBm in SUN FSK and +11dBm in SUN OFDM.

Features

  • Evaluate the RAA604S00 Wi-SUN Radio Transceiver
  • SUN OFDM and SUN FSK physical layer protocols
  • Data rates up to 2.4Mbps for SUN OFDM and up to 200kbps for SUN FSK
  • Reliable and long-range communication range
  • Programmable Tx output power up to +15dBm in SUN FSK and +11dBm in SUN OFDM

Applications

  • Smart grids
  • Industrial automation
  • Smart cities
  • Home energy management systems
  • Wireless sensor networks
Đã phát hành: 2023-05-19 | Đã cập nhật: 2023-12-26