Renesas Electronics RTK0EM Motor Control IC Solution Starter Kits
Renesas Electronics RTK0EM Motor Control IC Solution Starter Kits are used to evaluate the RAJ306101 or RAJ306102 general-purpose motor control IC. The Renesas Electronics RTK0EM kits contain a board with RAJ306101 or RAJ306102 mounted, a small 24V motor and a connecting cable. RAJ306101 and RAJ306102 are initially equipped with sample codes for 120° conducting control using Hall sensors. A basic motor control evaluation can be performed simply by connecting a 24V DC power supply to the attached motor.Features
- Easy to start motor control evaluation with RAJ306101 and RAJ306102
- Reference firmware has already been written on the RAJ306101 and RAJ306102
- By connecting the attached small motor to the board and supplying power, evaluation can be started immediately
- High expandability and operability via a small board (size: 140mm × 180mm)
- The board is small and easy to operate, and switches, potentiometers, LEDs, and thermistors are mounted
- Connectable to the external MOSFET board
- It is possible to select mounted MOSFET and external MOSFET by setting the selection resistors
- Various sample code is available for basic motor drive
- Sample code of basic control required for BLDC motor control can be downloaded from the website
- Sensorless vector control
- Sensorless 120° conducting control
- Sample code of basic control required for BLDC motor control can be downloaded from the website
- Renesas Motor Workbench support
- Renesas Motor Workbench is a tool for monitoring and changing global variables in operation from a PC
Applications
- Cordless power tools
- Outdoor power equipment
- Vacuum cleaners
- Fans
- Pumps
- Robotics
- Medical equipment
Additional Resources
Đã phát hành: 2023-12-05
| Đã cập nhật: 2023-12-22