Renesas Electronics RZ/G3E-EVKIT Evaluation Board
Renesas Electronics RZ/G3E-EVKIT Evaluation Board consists of a module board (SOM) and a carrier board, ideal for evaluating the features of the RZ/G3E MPU. The Renesas Electronics RZ/G3E Arm® Cortex®-A55-based Microprocessor (MPU) is a versatile MPU designed for mid-range Human-Machine Interface (HMI) applications. The module board complies with the SMARC v2.1 standard and is a good reference for module board-based product development.Features
- Carrier board
- 2x Gigabit Ethernet
- USB 2.0 Micro B OTG
- 2x USB 2.0 Type-A
- USB 3.2 Type-A, USB 3.2 Type-C®
- 2x MIPI CSI-2 camera interface
- 2x micro HDMI, MIPI-DSI/LVDS interface
- µSD interface
- Mono speaker interface, stereo headphone, microphone, and aux. interfaces
- 2x CAN interface
- PCIe Gen3 4-lane slot
- M.2 Key E interface
- Module supply current monitor
- USB-Type C power input
- CPU module board
- 1x RZ/G3E R9A09G047E57GBG
- 1x LPDDR4 SDRAM of 4GB
- 1x QSPI Flash memory of 16MB
- 1x eMMC memory of 64GB
- PMIC power supply RAA215300#HA8 implemented
- 2x microSD card
- JTAG connector
- 8x ADC channels
Applications
- Industrial
- HMI
- Industrial computers
- Industrial gateways
- Office and energy
- Office printers
- Medical HMI
- Smart retail
- Signage
- Building controls
- Smart homes
- Home security hubs
- Smart doorbells
- Smart thermostats
- Home patient monitors
- Home automation
Kit Contents
- CPU module board
- Carrier board
Operating Environment
Board Layout
Đã phát hành: 2025-07-24
| Đã cập nhật: 2025-08-06