Renesas Electronics RV1S9353A Delta-Sigma Modulators

Renesas Electronics RV1S9353A Delta-Sigma Modulators are optically isolated devices that include high-accuracy A/D converter and convert an analog voltage input into a one-bit data stream. The RV1S9353A modulators provide 13.8bits typical Effective Number of Bit (ENOB) with a Sincdigital filter. These optically isolated modulators are designed specifically for high Common-Mode Transient Immunity (CMTI) and high linearity. The RV1S9353A delta-sigma modulators are suitable for current sensing and voltage sensing in motor drives. 

The RV1S9353A delta-sigma modulators operate at 6V supply voltage and -40°C to +110°C ambient temperature range. These optically isolated modulators are used in AC servo, inverter, solar inverter, and measurement equipment.

Features

  • ±0.5% typical gain error
  • 13.8bits typical Effective Number of Bit (ENOB)
  • -40°C to +110°C operating ambient temperature range
  • 25LSB maximum non-linearity
  • 2mV maximum input offset voltage
  • 0.2µV/℃ typical input offset voltage drift vs. temperature
  • 10MHz typical output clock frequency
  • 15kV/µs minimum high common-mode transient immunity
  • 8mm minimum long creepage distance
  • Pb-free product

Safety

  • UL approved:
    • No. UL1577 double protection
  • CSA approved:
    • CAN/CSA-C22.2 No.62368-1 reinforced insulation
  • DIN EN 60747-5-5 approved (option)

Applications

  • Motor control for industrial automation:
    • AC servo
    • NC servo
    • Robot controller
  • Solar inverter
  • Measurement equipment

Application Circuit

Application Circuit Diagram - Renesas Electronics RV1S9353A Delta-Sigma Modulators

Package Outline

Mechanical Drawing - Renesas Electronics RV1S9353A Delta-Sigma Modulators
Đã phát hành: 2020-07-28 | Đã cập nhật: 2023-09-05