Renesas Electronics RX130 Target Board Evaluation Kit

Renesas Electronics RX130 Target Board Evaluation Kit

Renesas Electronics RX130 Target Board Evaluation Kit is a low-cost board that allows developers to evaluate the RX130 MCU with virtually no barrier. The Target Board Evaluation Board includes a pre-mounted 100-pin LFQFP RX130 Microcontroller (R5F51308ADFP) with 512KB+8KB ROM and 48KB RAM. It can easily be connected to a PC via a mini USB cable aand features a Pmod Header, MCU Headers that break out the RX130 pins, Power Supply and Selection Headers, User and Reset Switches, and Status LED. The Target Board Evaluation Board also features an integrated E2 Lite On-Board Debugger, allowing access to the MCU programming without the need for an external debugging tool.



Features
  • Mounted 100-pin LFQFP RX130 Microcontroller (R5F51308ADFP)
  • On-chip memory: ROM 512KB+8KB, RAM 48KB
  • Integrated E2 Lite On-Board Debugger
  • Current Consumption: 200mA (maximum)
  • Board dimensions: 53.34mm x 90.0mm

Renesas Electronics RX130 Target Board Evaluation Kit
Board Layout

Renesas Electronics RX130 Target Board Evaluation Kit - Board Layout

eNews
  • Renesas Electronics
Đã phát hành: 2018-01-18 | Đã cập nhật: 2018-01-18