Renesas Electronics RX261 & RX260 Microcontrollers

Renesas Electronics RX261 and RX260 Microcontrollers are 32-bit microcontrollers that deliver outstanding power efficiency and advanced touch functions. These microcontrollers are equipped with CTSU2SL as an HMI function. The CTSU2SL supports multi-frequency scanning to reduce noise-induced false detections, an active shield to suppress water effects on electrodes, automatic judgment, and the MEC function feature. The RXv3 core delivers a high performance of 355CoreMark at 64MHz operation and features 69μA/MHz active current and 1μA standby current. These microcontrollers include an area protection function that allows the user to set a non-rewritable area in code flash memory. The RX261 and RX260 are ideal for consumer electronics, building automation, industrial automation, and medical and healthcare.

Features

  • 32-bit RXv3 CPU core:
    • 64MHz maximum operating frequency
    • Enhanced DSP instructions: 32-bit multiply-accumulate instructions and 16-bit multiply-subtract instructions are supported
    • On-chip FPU: 32-bit single-precision floating point compliant with IEEE-754
    • Fast interrupt
    • CISC Harvard architecture with a 5-stage pipeline
    • Variable-length instructions, ultra-compact code
    • On-chip debugging circuit
    • Memory Protection Unit (MPU) supported
  • Low power design and architecture:
    • Operation from a single 1.6V to 5.5V supply
    • Four low-power consumption modes
    • Low Power Timer (LPT) that operates during the software standby state
  • Supply current:
    • 84µA/MHz high-speed operating mode
    • 1.01µA (typical) (Ta = 25°C) supply current in software standby mode
    • 6.3µs (typical) (Clock source: HOCO 64MHz, Ta = 25°C) recovery time from software standby mode
  • On-chip flash memory for code:
    • 256 K/384 K/512 Kbytes size capacities
    • User code is programmable by on-board programming.
    • Programmable at 1.6V
    • For instructions and operands
  • On-chip data flash memory:
    • 8Kbytes (1,000,000 program/erase cycles (typical))
    • Background operation (BGO)
  • Clock functions:
    • Up to 20MHz external main clock input frequency
    • 32.768kHz external sub clock input frequency
    • 1MHz to 20MHz main clock oscillator frequency range
    • 32.768kHz sub clock oscillator frequency
    • 4MHz to 12.5MHz PLL/PLL2 circuit input range
    • 4MHz low-speed on-chip oscillator
    • 24/32/48/64MHz ± 1% high-speed on-chip oscillator
    • 15kHz IWDT-dedicated on-chip oscillator
    • Generate a 32.768kHz clock for the real-time clock
    • On-chip clock frequency accuracy measurement circuit (CAC)
  • 12-bit A/D converter:
    • Capable of conversion within 0.5µs
    • 24 (external pin input) +1 (internal input) channels
    • Sampling time can be set for each channel
    • Conversion results compare features
    • Self-diagnostic function and analog input disconnection detection assistance function
    • Double trigger (data duplication) function for motor control

Applications

  • Home appliances (cookers, water heaters, refrigerators, washers)
  • Building automation (elevators, HVAC, thermostats)
  • Industry automation (PLCs, robots)
  • Healthcare (blood glucose monitors, wearable devices)

Block Diagrams

Chart - Renesas Electronics RX261 & RX260 Microcontrollers
Renesas Electronics RX261 & RX260 Microcontrollers

Example Application

Block Diagram - Renesas Electronics RX261 & RX260 Microcontrollers

Videos

Đã phát hành: 2024-10-21 | Đã cập nhật: 2026-05-06