Renesas Electronics Sensor Signal Conditioner to Linearize Results
Renesas Electronics Sensor Signal Conditioner is a reference design to produce linear results from scale sensor elements. In scales, the sensor elements are non-linear; therefore, linearization needs to be done. In this solution, the workload is done in a sensor signal conditioner to allow close to 100% use of the Renesas Microcontroller (MCU) for customer applications.Features
- No workload for the MCU, as the signal conditioner does all the pre-processing
- Tiny software footprint on the MCU side for precise scale functionality
- Offloading the MCU offers full MCU capability for user applications (e.g., Human Machine Interface (HMI), Tara function, etc.)
- The IO-Link PHY powers the entire application
- Easy adoption of a seven-segment LED via the GreenPAK™ family of cost-effective NVM programmable devices
- Reduced BOM, smaller PCB
Applications
- Industrial scales
- Point-of-Sale (POS) systems
- Retail scales
Block Diagram
Additional Components
- Dialog Semiconductor SLG46537
- Programmable Mixed-signal Matrix with Asynchronous State Machine
Additional Application Solutions
See how Renesas' complementary product portfolios of Embedded Processing, Connectivity, Analog, and Power work together to deliver comprehensive solutions.
Đã phát hành: 2021-08-31
| Đã cập nhật: 2022-03-11