Renesas Electronics SLG47004AP-SKT Adapter Kit
Renesas Electronics SLG47004AP-SKT Adapter Kit is for use with the SLG4DVKADV GreenPAK advanced development board or SLG4DVKLITE GreenPAK lite development board. The SLG47004AP-SKT kit includes the SLG4SA24-40x40 socket adapter and 20 SLG47004-AP GreenPAK programmable mixed-signal matrix IC samples. Used with SLG46xxxV-SKT and SLG47xxxV-SKT socket kits, the GreenPAK Advanced and Lite Development Boards provide complete programming, emulation, and testing functions for GreenPAK devices.The Renesas Electronics SLG47004-A GreenPAK programmable mixed-signal matrix provides a small, low-power component for commonly used mixed-signal functions. The user creates a circuit design by programming the one-time programmable (OTP) non-volatile memory (NVM) to configure the interconnect logic, the IO pins, and the macrocells of the SLG47004-A. This highly versatile device allows various mixed-signal functions to be designed within a tiny, low-power single integrated circuit.
Features
- Two low offset op amps
- Two 10-bit digital rheostats
- Analog comparators
- Two analog switches
- Voltage reference
- Multi-time programmable memory
- Integrates many analog blocks in one tiny package (op amps, analog switch, digital rheostat, voltage ref, oscillators, ACMP, and others)
- Smaller size and lower cost of your mixed-signal project
- Rich set of fully configurable analog and digital blocks
- Saves energy thanks to the wake-sleep control
Applications
- Consumer electronics
- Handheld and portable electronics
- Industrial automation and process control
- Personal computers and servers
- PC peripherals
- Battery voltage and current monitoring
- Power monitors
Block Diagram
Đã phát hành: 2024-11-11
| Đã cập nhật: 2024-11-25