Renesas Electronics Smart Earbuds Case Charger

Renesas Electronics Smart Earbuds Case Charger combines multiple Renesas products to deliver a comprehensive solution. The smart wireless earbuds market is growing at an impressive rate. Optimized for compact and low-power applications, this design incorporates the P9222-R, an integrated single-chip wireless power receiver IC. It is highly efficient at light loads and very well-suited for applications like case charging for earbuds.

Features

  • The P9222-R is an ultra-compact, efficient wireless power receiver for up to 5W applications
  • The RL78/G13 Microcontroller (MCU) provides a low power but flexible control unit
  • The ISL9205D is a complete charger for single-cell Li-ion/polymer batteries

Block Diagram

Block Diagram - Renesas Electronics Smart Earbuds Case Charger
Đã phát hành: 2020-02-21 | Đã cập nhật: 2022-03-11