Renesas Electronics Smart Grid Fault Indicator Unit

Renesas Electronics Smart Grid Fault Indicator Unit is an example of a low-power design system for system implementation. The fault indicator unit uses Renesas' high-performance RA2 MCU series. The unit includes a 16-bit SAR ADC, 24-bit sigma-delta ADC, COMP, system control, touch control, and super low power.

In the data collection unit, the RL78/G13 is a standard function MCU with low power and an abundant lineup for general purpose applications. BLUETOOTH® is used for communication between the two boards. Combined with Renesas' high-performance power and analog solutions, this system can minimize idle quiescent current. This helps save power consumption during standby states.

Features

  • Low quiescent power MCU solutions for optimized efficiency
  • High performance analog devices for accurate system monitoring

Block Diagrams

Additional Application Solutions

See how Renesas complementary product portfolios of Analog + Power + Embedded Processing work together to deliver comprehensive solutions.

Đã phát hành: 2019-12-03 | Đã cập nhật: 2023-10-04