Renesas Electronics Smart Range Hood with Gas Sensor

Renesas Electronics Smart Range Hood with Gas Sensor reference design incorporates the ZMOD4410 air-quality sensor that can detect food spoiling and other Volatile Organic Compounds (VOCs). This sensor detects VOCs such as burning food very early and is capable of making adjustments to the conditions and alerts. The ZMOD4410 sensor then sends alerts to the RX231 Microcontroller (MCU), which in turn displays them to the user via an LED display. In addition, the RX231 MCU offers all the other core functions like sensor data analysis, fan control, and touch switches for manual controls.  

Features

  • Single sensor device (ZMOD4410) can detect food spoilage and VOCs, alert the users, and maintain the air quality in the kitchen
  • The RX231 provides all the core functions:
    • Sensor data analysis
    • Fan control
    • Drive the LEDs for status and alerts
    • Touch switches for manual control

System Block Diagram

Block Diagram - Renesas Electronics Smart Range Hood with Gas Sensor

ADDITIONAL APPLICATION SOLUTIONS

See how Renesas' complementary product portfolios of Analog + Power + Embedded Processing work together to deliver comprehensive solutions.

Learn More

Đã phát hành: 2020-06-04 | Đã cập nhật: 2022-03-10