Renesas Electronics TB-RL78/F25 Development Board
Renesas Electronics TB-RL78/F25 Development Board is ideal for getting started on development with the RL78/F25 MCUs utilizing the on-chip debug emulator E2/E2 Lite. The TB-RL78/F25 board offers a mounted 4MHz and 32.768kHz resonator. The board is highly extendable, delivering peripheral board connectors equipped with microcontroller pins. The Renesas TB-RL78/F25 Dev Board is supplied with a universal area (2.54mm pitch).Features
- 4MHz resonator and 32.768kHz resonator are mounted
- Equipped with a universal area (2.54mm pitch)
- Supports both flash memory programming and on-chip debugging (using TOOL0 pin)
- Highly extendable, peripheral board connectors are equipped with microcontroller pins
- Mounted with two touch buttons using capacitive sensor units
Applications
- HVAC panel
- Steering switch
- Center console switch
Specifications Chart
Overview
Đã phát hành: 2025-08-28
| Đã cập nhật: 2025-10-02