Renesas Electronics VersaClock 7 Evaluation Boards

Renesas Electronics VersaClock 7 Evaluation Boards are designed to evaluate the Renesas Electronics VersaClock 7 Clock Generators. The VersaClock 7 Clock Generators feature up to 27 programmable configurations that are reusable across multiple designs. The VersaClock 7 has redundant input for backup and low phase noise for system design margin and lower BER.

Features

  • Crystal or Crystal overdrive (REFIN) via SMA
  • Available sense lines on Crystal Overdrive and CLKIN
  • Onboard I2C and SPI communications
  • Four GPIs and five GPIOs
  • GPI/GPIO LED indicator and DIP switch
  • Test points on outputs for Hi-Z probes
  • Jumper selectable voltage setting for 3.3V/2.5V/1.8V powered from USB-C

Block Diagram

Block Diagram - Renesas Electronics VersaClock 7 Evaluation Boards
Đã phát hành: 2022-10-25 | Đã cập nhật: 2023-02-24