Renesas Electronics Voice-Controlled Clotheshorse with Connectivity
Renesas Electronics Voice-Controlled Clotheshorse with Connectivity is an integrated solution for a smart clotheshorse. The solution includes voice control, Wi-Fi, BLUETOOTH® Low Energy (LE), and touch button control to support various smart control options. AC/DC circuitry, a buck regulator, and an LED driver power the MCU, LED, and other peripheral modules. A humidity and temperature sensor, N-channel MOSFET, and half-bridge drivers are also integrated into this voice-controlled clotheshorse solution.Features
- Multiple intelligent control modes: Voice recognition, Wi-Fi, BLUETOOTH® LE
- 100MHz Arm® Cortex®-M33 with capacitive touch sensing unit (CTSU) and voice recognition firmware
- High-performance power devices provide efficient power and LED control
Applications
- Smart homes
- Smart appliances
SYSTEM BLOCK DIAGRAM
ADDITIONAL APPLICATION SOLUTIONS
See how Renesas' complementary product portfolios of Embedded Processing, Connectivity, Analog, and Power work together to deliver comprehensive solutions.
Đã phát hành: 2021-08-31
| Đã cập nhật: 2022-03-11