RF Solutions 725-IP 4-Switch Input Module
RF Solutions 725-IP 4-Switch Input Module can be connected to the 725-TRX to provide four extra inputs per module. RF Solutions 725-IP 4-Switch Input Module supplies a ribbon cable, enabling fast plug and play feature. The 725-IP requires no other configuration once the address links are selected. The 725-IP 4-switch input module functions as an extension of the 725-TRX transceiver.Features
- Provides four additional inputs
- Connects directly to 725-TRX
- Connecting ribbon cable supplied
- Up to sixteen 725-IP may be daisy-chained together
Overview
Additional Resource
Đã phát hành: 2019-07-08
| Đã cập nhật: 2024-01-29