RF Solutions 725-OP 4-Switch Output Module
RF Solutions 725-OP 4-Switch Output Module can be connected to the 725-TRX to provide four extra outputs per module. The 725-OP output module enables a fast plug-and-play feature using the supplied ribbon cable. RF Solutions 725-OP requires no other configuration once the address links are selected. The 725-OP 4-switch output module functions as an extension of the 725-TRX transceiver.Features
- Four changeover relay outputs
- Connecting ribbon cable supplied
- Up to four 725-OP can be daisy-chained
Overview
Additional Resource
Đã phát hành: 2019-07-08
| Đã cập nhật: 2024-01-29