Semtech LRDVK17INTERFACE ​LoRa® Shield Interface Board

Semtech LRDVK17INTERFACE ​LoRa® Shield Interface Board connects the Silicon Labs EFR32 development kit to LR-series radio shields such as LR1110MB1LBKS. This interface board supports LR1110, LR1120, LR1121, and LR2021 transceivers with Arduino-style headers and EEPROM for board identification in Simplicity Studio 5. The LRDVK17INTERFACE interface board includes labeled test points, jumper routing for I2C and IRQ, and current measurement support. Applications include Amazon Sidewalk, LoRaWAN® connectivity, GNSS geolocation, Wi-Fi® scanning, and proprietary LoRa® protocol development.

Features

  • For EFR32 development P/N: XG24-PK6010A
  • Supports Semtech development kit with Arduino headers for LR1110 (active/passive), LR1120 (active/passive), LR1121, and LR2021
  • Test points for Arduino headers and VDD (current measurement)
  • EEPROM for identification in Simplicity Studio 5

Applications

  • Amazon Sidewalk connectivity
  • LoRaWAN® connectivity
  • Geolocation (GNSS and Wi-Fi® scan)
  • Proprietary LoRa® protocol development

Specifications

  • J1, J2, J3, and J4 Arduino style headers
  • P1 main board extender 20-pin header
  • Selection jumpers for I2C and IRQ routing
  • Pre-flashed EEPROM for board identification in Simplicity Studio 5 software
  • Labeled test points for J1, J2, J3, and J4 pins

Package Dimensions

Mechanical Drawing - Semtech LRDVK17INTERFACE ​LoRa® Shield Interface Board

Assembly Drawing and Schematic

Schematic - Semtech LRDVK17INTERFACE ​LoRa® Shield Interface Board
Đã phát hành: 2025-10-16 | Đã cập nhật: 2025-10-24