Qorvo DWM3001C 6.5GHz & 8.0GHz Ultra-Wideband Module
Qorvo DWM3001C 6.5GHz and 8.0GHz Ultra-Wideband (UWB) Module is a fully integrated UWB transceiver module based on the Qorvo DW3110 IC. The DW3110 IC integrates an nRF52833 MCU, planar UWB antenna, accelerometer, power management, and crystal. The RF design is fully validated, tested, and calibrated. Low power consumption allows powering from batteries for extended periods, providing cost-effective implementation of UWB solutions.Features
- IEEE 802.15.4-2015 and IEEE 802.15.4z BPRF compliant
- Fully aligned with FiRa™ PHY, MAC, and certification development
- Supports Channels 5 (6.5GHz) and 9 (8GHz)
- FCC, SRRC, and ETSI certification (planned)
- Nordic nRF52833 SoC with BLE transceiver
- 2.5V to 3.6V Supply voltage VCC
- BLUETOOTH® chip antenna
- AES 128/256 Security block
- Fully coherent receiver for maximum range and accuracy
- Power consumption optimized for battery applications
- Data rates of 850kbps, 6.8Mbps
- Maximum packet length of 1023 bytes for high data throughput applications
- Integrated MAC support features
- Backward compatible with the DWM1001C module
- Temperature range of -40°C to +85°C
Applications
- Precision real-time location systems (RTLS) using two-way ranging or TDoA schemes in a variety of markets
- Location-aware wireless sensor networks (WSNs)
Block Diagram
Đã phát hành: 2022-07-11
| Đã cập nhật: 2022-12-30