Qualcomm RF360 Sub-1GHz SAW Filters

Qualcomm RF360 Sub-1GHz SAW Filters feature a package for surface-mount technology and have standard and AEC-Q200-compliant options. These SAW filters are electrostatic-sensitive devices with Ni/Au-plated terminals and a compact design with maximum dimensions of 3mm x 3mm. Supporting most existing wireless IoT short-range and LP-WAN standards, these filters are independent of wireless standards. Qualcomm RF360 Sub-1GHz SAW Filters offer a maximum frequency rating of 928.1MHz and are suitable for various applications, including as low-loss RF filters for remote control receivers.

Features

  • Electrostatic sensitive device (ESD)
  • Package for surface-mount technology (SMT)
  • Standard and automotive options available
  • Suitable as low-loss RF filter for remote control receivers

Datasheets

B9972 Series                                  B2616 Series
B2600 Series                                  B4316 Series
B2615 Series                                  B3710 Series
B2636 Series                                  B4301 Series
B2619 Series                                  B4336 Series

Đã phát hành: 2023-07-13 | Đã cập nhật: 2023-07-27