RFbeam V-LD1-LENS-RFB-01 Plastic Lens
The RFbeam V-LD1-LENS-RFB-01 Plastic Lens is a detachable lens mounted on top of the V-LD1 distance sensor and included in the V-LD1 evaluation kit. This lens focuses the beam width to about 8 x 8 degrees for longer detection distances. The V-LD1-LENS-RFB-01 lens features a typical gain of 12dBi and ABS-like white plastic. ENS is a plastic lens that can be used with the V-LD1 Distance Sensor. Typical applications include the Internet of Things (IoT), tank level gauging, smart city, anti-collision, water level and speed measurement, and altimeter.Features
- Detachable plastic lens
- Mounted on top of the V-LD1 sensor
- Typical gain of 12dBi
- Focuses the beam width to about 8 x 8 degrees for longer detection distances
Applications
- Counting and classification
- Water level and speed measurement
- Altimeter
- Obstacle avoidance
- Periphery surveillance
- Internet of Things (IoT)
- Tank level gauging
- Smart city
- Anti-collision
Overall Antenna Diagram with Lens
Đã phát hành: 2024-09-29
| Đã cập nhật: 2024-10-15