Nisshinbo R1561 Voltage Regulators
Nisshinbo R1561 Voltage Regulators are CMOS-based, low-power consumption voltage regulators designed for automotive applications. The series features a 5.5V to 60V input voltage range, ±0.8% output voltage accuracy, short current limit circuit, overcurrent protection, and thermal shutdown. Nisshinbo R1561 Voltage Regulators are available in HSOP-6J and TO-252-5-P2 packages, which save space and have excellent heat dissipation properties. Typical applications include electric vehicle (EV) inverters, charge control units, 48V battery systems, and battery management systems (BMS).Features
- CMOS based
- Short current limit circuit
- Overcurrent protection
- Thermal shutdown
- Low power consumption
- Excellent transient response
- 5.5V to 60V input voltage range
- 20µA supply current
- ±0.8% output voltage accuracy
- HSOP-6J and TO-252-5-P2 space-saving packages with high heat dissipation
- -40°C to +125°C operating temperature range
Applications
- EV inverters
- Charge control units
- 48V battery systems
- BMS
Block Diagram
Typical Application Circuit
Đã phát hành: 2018-05-31
| Đã cập nhật: 2024-08-09