Nisshinbo RP152x Low Voltage Dual-Channel LDO Regulators

Nisshinbo RP152x Low Voltage Dual-Channel Low-Dropout (LDO) Regulators are available in fixed output voltage options. These regulators offer high ripple rejection, low dropout voltage, high output voltage accuracy, and low supply current. The RP152x includes a voltage reference unit, error amplifier, resistor for setting output voltage, and chip-enabled circuit. These CMOS-based regulators offer extended battery life and are ideal as a power source for hand-held communication equipment. Typical applications include battery-powered equipment, portable communication equipment, cameras, and home electrical appliances. The RP152x LDO regulators are available in DFN1212-6 and SOT-23-6 packages and are lead and halogen-free.

Features

  • CMOS-based dual-channel low voltage regulator
  • 1.4V to 5.25V input voltage range
  • Available in fixed output voltage options
  • -40°C to +85°C operating temperature range
  • Extended battery life and low dropout voltage
  • Available in DFN1212-6 and SOT-23-6 packages 

Applications

  • Battery-powered equipment
  • Portable communication equipment
  • Cameras
  • Home electrical appliances

Typical Application Circuit

Application Circuit Diagram - Nisshinbo RP152x Low Voltage Dual-Channel LDO Regulators
Đã phát hành: 2017-05-12 | Đã cập nhật: 2022-03-11