Riverdi EVE3 Modules
Riverdi EVE3 Modules are high-quality TFT display modules featuring third-generation Embedded Video Engine (EVE) technology based on the Bridgetek BT815 and BT816 graphics controllers. Riverdi EVE3 Modules are offered in 3.5", 4.3", 5.0", and 7.0" variants, with capacitive, resistive, or no touchscreen. These display modules are also offered with and without a metal mounting frame or decorative cover glass.Features
- On-board Bridgetek BT81x Graphics Controller
- EVE3 includes support for the Adaptive Scalable Texture Compression (ASTC) algorithm that allows for enhanced image quality without needing greater bandwidth
- Dedicated QSPI host port for attaching an external Flash memory
- Offered with resistive touchscreen, capacitive touchscreen, or without touchscreen
Applications
- Human Machine Interface (HMI)
- IoT control
- Medical devices
- Laboratory devices
- Information kiosks
- Point of Sale
- Vending machines
- Charging stations
- Elevator cabins
- Remote controls with video functionality
Specifications
- 3.5" Display
- LCD type: TFT/Transmissive/Normally white
- Viewing direction: 12:00 o'clock
- Gray scale inversion direction: 6:00 o'clock
- Resolution: 320 x 240
- Driver IC
- Capacitive module: BT815
- Resistive module: BT816
- No touch module: BT816
- Interface type: SPI/QSPI
- Memory: 1MB (BT81x) + 64Mb (external flash)
- Brightness
- Capacitive module: 480cd/m2
- Resistive module: 450cd/m2
- No touch module: 540cd/m2
- Color depth: 262k
- Pixel arrangement: RGB vertical stripe
- Surface treatment: Anti-glare / Clear (for CTP)
- Input voltage: 3.3V
- 5.0" Display
- LCD type: TFT/Transmissive/Normally white
- Viewing direction: 12:00 o'clock
- Gray scale inversion direction: 6:00 o'clock
- Resolution: 800 x 480
- Driver IC
- Capacitive module: BT815
- Resistive module: BT816
- No touch module: BT816
- Interface type: SPI/QSPI
- Memory: 1MB (BT81x) + 64Mb (external flash)
- Brightness
- Capacitive module: 510cd/m2
- Resistive module: 480cd/m2
- No touch module: 600cd/m2
- Color depth: 16.7M
- Pixel arrangement: RGB vertical stripe
- Surface treatment: Anti-glare / Clear (for CTP)
- Input voltage: 3.3V
- 4.3" Display
- LCD type: TFT/Transmissive/Normally white
- Viewing direction: 12:00 o'clock
- Gray scale inversion direction: 6:00 o'clock
- Resolution: 480 x 272
- Driver IC
- Capacitive module: BT815
- Resistive module: BT816
- No touch module: BT816
- Interface type: SPI/QSPI
- Memory: 1MB (BT81x) + 64Mb (external flash)
- Brightness
- Capacitive module: 500cd/m2
- Resistive module: 440cd/m2
- No touch module: 550cd/m2
- Color depth: 16.7M
- Pixel arrangement: RGB vertical stripe
- Surface treatment: Anti-glare / Clear (for CTP)
- Input voltage: 3.3V
- 7.0" Display
- LCD type: TFT/Transmissive/Normally white
- Viewing direction: 12:00 o'clock
- Gray scale inversion direction: 6:00 o'clock
- Resolution: 800 x 480
- Driver IC
- Capacitive module: BT815
- Resistive module: BT816
- No touch module: BT816
- Interface type: SPI/QSPI
- Memory: 1MB (BT81x) + 64Mb (external flash)
- Brightness
- Capacitive module: 350cd/m2
- Resistive module: 320cd/m2
- No touch module: 400cd/m2
- Color depth: 16.7M
- Pixel arrangement: RGB vertical stripe
- Surface treatment: Anti-glare / Clear (for CTP)
- Input voltage: 3.3V
BT81x Block Diagram
EVE3 Block Diagram
Đã phát hành: 2019-10-17
| Đã cập nhật: 2023-07-24