Riverdi RVT101HVD MIPI DSI IPS 10.1" LCD TFT Displays
Riverdi RVT101HVD MIPI DSI IPS 10.1" LCD TFT Displays are high-resolution and brightness displays equipped with a Mobile Industry Processor Interface Display Serial Interface (MIPI DSI). Typical surface luminance is up to 1000cd/m2, meaning these TFT displays are bright even outdoors. The full viewing angles allow the user to interact with the display naturally and intuitively from every side. High resolutions provide crisp and clear colors.
Features
- TFT, transmissive, normally black, IPS LCD type
- Free viewing direction
- RGB vertical stripe pixel arrangement
- SN65DSI83 board driver IC
- MIPI DSI interface
- High brightness
- ZIF host connector, 34-pin, 0.5mm pitch, down-side contact
- White LED backlighting
- Additional options (with/without)
- Capacitive touch panel
- I2C interface
- Frame
Applications
- Industrial
- Agricultural equipment
- Medical devices
- Game consoles
- Outdoor and smart home devices
- Transportation
Specifications
- 10.1" size
- 216.96mm x 135.60mm active area (WxH)
- 0.1695mm x 0.1695mm pixel pitch (WxH)
- 1280 x 800 resolution
- 800cd/m2 to 1000cd/m2 brightness range
- 16.7M color depth
- 2Kbit EEPROM memory size
- 5.0V module supply voltage
- 1.2A to 1.27A operating supply current range
- -20°C to +70°C operating temperature range
Đã phát hành: 2024-04-02
| Đã cập nhật: 2026-04-13